Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,348 In Stock | 1 : ¥28.16000 Cut Tape (CT) 3,000 : ¥14.11562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 225V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
888 In Stock | 1 : ¥33.41000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 500 pA | 10 µV | 2.5mA | 35 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,300 In Stock | 1 : ¥33.82000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
28,014 In Stock | 1 : ¥46.55000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,361 In Stock | 1 : ¥57.63000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 55V/µs | - | 65 MHz | 100 nA | 20 µV | 7.9mA | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
5,666 In Stock | 1 : ¥72.08000 Tube | - | Tube | Active | Instrumentation | 1 | - | 2V/µs | - | 825 kHz | 200 pA | 25 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,749 In Stock | 1 : ¥95.97000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 4.25 MHz | - | 80 nA | 100 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,084 In Stock | 1 : ¥119.28000 Tube | - | Tube | Active | General Purpose | 1 | - | 1.6V/µs | 3.6 MHz | - | 160 nA | 200 µV | 7mA | - | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |