Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,689 In Stock | 1 : ¥25.94000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | - | 1.8 nA | 60 µV | - | - | 6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
8,008 In Stock | 1 : ¥33.41000 Cut Tape (CT) 3,000 : ¥16.76292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 700 kHz | 5 nA | 30 µV | 300µA | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
13,661 In Stock | 1 : ¥49.67000 Cut Tape (CT) 1,000 : ¥26.23558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.2V/µs | 700 kHz | 5 nA | 30 µV | 235µA (x2 Channels) | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,363 In Stock | 1 : ¥105.66000 Cut Tape (CT) 1,000 : ¥66.94135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.5V/µs | 3 MHz | 30 nA | 80 µV | 260µA (x4 Channels) | 16 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,116 In Stock | 1 : ¥49.67000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.2V/µs | 700 kHz | 5 nA | 30 µV | 235µA (x2 Channels) | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,706 In Stock | 1 : ¥71.01000 Cut Tape (CT) 1,000 : ¥40.29865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | 1.2 nA | 10 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,979 In Stock | 1 : ¥58.45000 Cut Tape (CT) 1,000 : ¥33.13444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.3V/µs | 450 kHz | 10 nA | 35 µV | - | 4 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |