OP177FSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-OP177FSZ-REEL7TR-ND - Tape & Reel (TR) 505-OP177FSZ-REEL7CT-ND - Cut Tape (CT) 505-OP177FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP177FSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP177FSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1.2 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
10 | ¥64.17600 | ¥641.76 |
25 | ¥61.19240 | ¥1,529.81 |
100 | ¥53.13470 | ¥5,313.47 |
250 | ¥50.74644 | ¥12,686.61 |
500 | ¥46.26882 | ¥23,134.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.29865 | ¥40,298.65 |
2,000 | ¥38.80611 | ¥77,612.22 |