Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,585 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,500 : ¥15.70135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 3750V/µs | - | 210 MHz | 250 nA | 36 mV | 8.5mA | 250 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
18,564 In Stock | 1 : ¥34.89000 Cut Tape (CT) 1,000 : ¥23.19187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x2 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,033 In Stock | 1 : ¥61.16000 Cut Tape (CT) 3,000 : ¥33.41517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 2V/µs | - | 825 kHz | 500 pA | 60 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,745 In Stock | 1 : ¥88.83000 Cut Tape (CT) 1,000 : ¥56.24196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | - | 1.5 MHz | 10 pA | 125 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,242 In Stock | 1 : ¥153.93000 Cut Tape (CT) 750 : ¥106.28185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 15 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
710 In Stock 600 Factory | 1 : ¥51.80000 Tube | - | Tube | Active | Current Sense | 1 | - | - | - | 150 kHz | 5 µA | 100 µV | 103µA | - | 4.5 V | 76 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |