Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,057 In Stock | 1 : ¥23.73000 Cut Tape (CT) 10,000 : ¥9.95439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 400 kHz | - | 0.2 pA | 12 µV | 40µA | 70 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,088 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥14.33670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2.5 MHz | 2.5 MHz | 30 pA | 1 µV | 850µA | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,387 In Stock | 1 : ¥33.82000 Cut Tape (CT) 1,000 : ¥17.87734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,630 In Stock | 1 : ¥55.09000 Cut Tape (CT) 1,000 : ¥31.23141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.4V/µs | 1.5 MHz | - | 10 pA | 1 µV | 850µA (x2 Channels) | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,820 In Stock | 1 : ¥146.79000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 35mA | - | 10 V | 30 V | 0°C ~ 70°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
118,788 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.65746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
17,427 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.73885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.004V/µs | 7 kHz | - | 1 pA | 500 µV | 750nA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
1,099 In Stock | 1 : ¥40.88000 Tube | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 250 pA | 15 µV | 450µA (x4 Channels) | 18 mA | 4.5 V | 36 V | -40°C ~ 105°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |