Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,856 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,305 In Stock | 1 : ¥3.61000 Tube | Tube | Active | General Purpose | 4 | - | - | 1.2 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
18,088 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | 100 nA | 1 mV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,384 In Stock | 1 : ¥34.97000 Cut Tape (CT) 1,000 : ¥18.45711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2.8V/µs | 8 MHz | 15 nA | 30 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
142 In Stock | 1 : ¥53.12000 Tube | - | Tube | Active | Audio | 2 | - | 22V/µs | 9 MHz | 100 nA | 1 mV | 4mA | 90 mA | 9 V | 44 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
8,787 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.99604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |