Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,719 In Stock | 1 : ¥46.22000 Cut Tape (CT) 2,500 : ¥21.94619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4V/µs | 8 MHz | - | 4 nA | 15 µV | 1.75mA | 50 mA | 3.15 V | 50 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
2,974 In Stock | 1 : ¥52.95000 Cut Tape (CT) 2,500 : ¥26.57803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | - | 3 nA | 20 µV | 3mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,646 In Stock | 1 : ¥65.51000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 20 MHz | - | 2 nA | 20 µV | 2.5mA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
756 In Stock | 1 : ¥91.95000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | 8 MHz | - | 25 pA | 100 µV | 2.2mA (x4 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,287 In Stock | 1 : ¥136.53000 Cut Tape (CT) 500 : ¥94.27434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
2,732 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥19.14428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
2,490 In Stock | 1 : ¥70.69000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 20 MHz | - | 2 nA | 20 µV | 2.5mA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
190 In Stock | 1 : ¥28.98000 Tube | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 18V/µs | 20 MHz | - | 1.1 µA | 700 µV | 2.5mA (x2 Channels) | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,216 In Stock | 1 : ¥32.51000 Cut Tape (CT) 1,000 : ¥11.91858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 18V/µs | 20 MHz | - | 1.1 µA | 700 µV | 1.1mA | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
43 In Stock | 1 : ¥28.98000 Cut Tape (CT) 250 : ¥20.24868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Differential | 15V/µs | 9.2 MHz | 7 MHz | 200 pA | 20 µV | 950µA | 31 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |