LM7301IM5X/NOPB

DigiKey Part Number
LM7301IM5X/NOPBTR-ND - Tape & Reel (TR)
LM7301IM5X/NOPBCT-ND - Cut Tape (CT)
LM7301IM5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7301IM5X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM7301IM5X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.25V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
103 nA
Voltage - Input Offset
40 µV
Current - Supply
720µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.59000¥32.59
10¥21.48500¥214.85
25¥18.58360¥464.59
100¥15.32520¥1,532.52
250¥13.74092¥3,435.23
500¥12.77412¥6,387.06
1,000¥11.97080¥11,970.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.17160¥33,514.80
6,000¥10.75162¥64,509.72
Manufacturers Standard Package