Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,911 In Stock | 1 : ¥9.03000 Cut Tape (CT) 10,000 : ¥3.50250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥4.03777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |