Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,057 In Stock | 1 : ¥23.73000 Cut Tape (CT) 10,000 : ¥9.95439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 400 kHz | 0.2 pA | 12 µV | 40µA | 70 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6,481 In Stock | 1 : ¥75.78000 Cut Tape (CT) 2,500 : ¥41.39318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,099 In Stock | 1 : ¥40.88000 Tube | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 0.8V/µs | 2 MHz | 250 pA | 15 µV | 450µA (x4 Channels) | 18 mA | 4.5 V | 36 V | -40°C ~ 105°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,911 In Stock | 1 : ¥75.78000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
610 In Stock | 1 : ¥85.63000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 300 kHz | 30 nA | 35 µV | 400µA | - | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
193 In Stock | 1 : ¥107.30000 Tube | - | Tube | Active | Chopper (Zero-Drift) | 4 | Rail-to-Rail | 2V/µs | 3 MHz | 90 pA | 1 µV | 1mA (x4 Channels) | - | 2.7 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥46.78292 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 300 kHz | 30 nA | 35 µV | 400µA | - | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |