Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥47.04000 Tube | - | Tube | Active | Voltage Feedback | 2 | - | 1150V/µs | 325 MHz | 500 nA | 1 mV | 14mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
167 In Stock | 1 : ¥79.14000 Tube | - | Tube | Active | Voltage Feedback | 4 | Rail-to-Rail | 190V/µs | 160 MHz | 2 µA | 1.8 mV | 2.875mA (x4 Channels) | 30 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |