OP249GSZ

DigiKey Part Number
OP249GSZ-ND
Manufacturer
Manufacturer Product Number
OP249GSZ
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP249GSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
4.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
400 µV
Current - Supply
5.6mA
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.68000¥54.68
10¥49.38000¥493.80
98¥40.88255¥4,006.49
294¥39.04517¥11,479.28
588¥35.59995¥20,932.77
1,078¥31.00644¥33,424.94
2,548¥29.85807¥76,078.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.