Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentationPower
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.3V/µs1.2V/µs10V/µs20V/µs
Gain Bandwidth Product
700 kHz1 MHz10 MHz
Current - Input Bias
5 pA500 pA20 nA100 nA
Voltage - Input Offset
5 µV30 µV2 mV3 mV
Current - Supply
500µA (x2 Channels)900µA1mA (x2 Channels)17mA
Current - Output / Channel
18 mA40 mA65 mA5 A
Voltage - Supply Span (Min)
3 V4.5 V4.6 V8 V
Voltage - Supply Span (Max)
30 V36 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-SOICTO-263 (DDPAK-7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
63,484
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥0.71836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2192ID
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,878
In Stock
1 : ¥44.66000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
5 µV
1mA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD620ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
5,817
In Stock
1 : ¥98.03000
Tube
-
Tube
Active
Instrumentation
1
-
1.2V/µs
-
1 MHz
500 pA
30 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
OPA548F/500
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
4,292
In Stock
1 : ¥136.53000
Cut Tape (CT)
500 : ¥94.27434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.