Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,898 In Stock | 1 : ¥9.19000 Tube | - | Tube | Active | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 1mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,687 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥2.10430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6.5V/µs | 10 MHz | 0.5 pA | 300 µV | 538µA (x2 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
35,147 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥4.10490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,445 In Stock | 1 : ¥22.82000 Cut Tape (CT) 3,000 : ¥11.46937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 35 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |