Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,223 In Stock | 100 : ¥2.54490 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA (x2 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,808 In Stock | 1 : ¥36.29000 Cut Tape (CT) 350 : ¥25.31014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 200 µV | 5.4mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SOP |