Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,455 In Stock 35,000 Factory | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥10.74630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 30V/µs | 50 MHz | - | 0.01 pA | 10 µV | 750µA | 85 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-UFLGA | 6-UTLGA (1.5x1.0) | ||
831 In Stock 1,540 Factory | 1 : ¥21.76000 Strip | - | Strip | Active | Instrumentation | 1 | Rail-to-Rail | 0.08V/µs | - | 28 kHz | 10 pA | 1 µV | 65µA | - | 1.7 V | 3.6 V | -40°C ~ 125°C | Surface Mount | 9-XFBGA, WLBGA | 9-WLP (1.26x1.23) | ||
2,787 In Stock 140,000 Factory | 1 : ¥42.44000 Cut Tape (CT) 2,500 : ¥14.98289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.7V/µs | 1.5 MHz | - | 80 pA | - | 66µA | - | 1.6 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-XFBGA, WLPBGA | 6-WLP (1.08x0.73) | ||
0 In Stock Check Lead Time | 1 : ¥17.90000 Cut Tape (CT) 2,500 : ¥8.17168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 125 kHz | - | - | 100 µV | 1.1µA | - | - | - | -40°C ~ 85°C | Surface Mount | 4-WFBGA, CSPBGA | 4-UCSP (1x1) |