LF412CDR | |
---|---|
DigiKey Part Number | 296-14588-2-ND - Tape & Reel (TR) 296-14588-1-ND - Cut Tape (CT) 296-14588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF412CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF412CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.5mA (x2 Channels) | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.32000 | ¥103.20 |
25 | ¥9.79920 | ¥244.98 |
100 | ¥8.04810 | ¥804.81 |
250 | ¥7.52312 | ¥1,880.78 |
500 | ¥6.64846 | ¥3,324.23 |
1,000 | ¥5.24877 | ¥5,248.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.89886 | ¥12,247.15 |
5,000 | ¥4.65391 | ¥23,269.55 |
12,500 | ¥4.47895 | ¥55,986.88 |