Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,892 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.82723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 6.5V/µs | 10 MHz | - | - | 300 µV | 538µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
14,554 In Stock | 1 : ¥17.32000 Cut Tape (CT) 10,000 : ¥11.49373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 63V/µs | - | 125 MHz | 1.7 µA | 2 mV | 1.4mA | 170 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
9,672 In Stock | 1 : ¥24.22000 Cut Tape (CT) 3,000 : ¥11.08214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 80 µV | 1mA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,756 In Stock | 1 : ¥28.16000 Cut Tape (CT) 3,000 : ¥14.11613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 225V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,213 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥14.33670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2.5 MHz | 2.5 MHz | 30 pA | 1 µV | 850µA | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
19,629 In Stock | 1 : ¥45.73000 Cut Tape (CT) 3,000 : ¥22.93871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
11,331 In Stock | 1 : ¥50.16000 Cut Tape (CT) 2,500 : ¥27.37986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.3V/µs | - | 800 kHz | 17 nA | 25 µV | 375µA | - | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,662 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.82504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 350 kHz | - | 1 pA | 600 µV | 10µA | 40 mA | 1.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
12,719 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥3.09920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 1V/µs | 1 MHz | - | 1 pA | 250 µV | 107µA (x4 Channels) | 113 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
7,795 In Stock | 1 : ¥52.71000 Cut Tape (CT) 1,000 : ¥29.88812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 100V/µs | - | 190 MHz | 4 µA | 200 µV | 6.5mA (x2 Channels) | 120 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,375 In Stock 5,000 Factory | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.94778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.14V/µs | - | 300 kHz | 1 pA | 200 µV | 4.5µA | 15 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 |