Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,308 In Stock | 1 : ¥34.32000 Cut Tape (CT) 250 : ¥23.93060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 225V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,394 In Stock | 1 : ¥36.45000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 460V/µs | - | 560 MHz | 7.5 µA | 400 µV | 7.8mA | 70 mA | 4.5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,363 In Stock | 1 : ¥51.31000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 25V/µs | 80 MHz | - | 25 nA | 75 µV | 1.6mA (x2 Channels) | 50 mA | 2.3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
609 In Stock | 1 : ¥23.73000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | - | 50 pA | 1.5 µV | 830µA | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,077 In Stock | 1 : ¥27.09000 Cut Tape (CT) 250 : ¥18.91440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | - | 0.1V/µs | 430 kHz | - | 10 nA | 700 µV | 40µA (x2 Channels) | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |