Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,661 In Stock | 1 : ¥49.67000 Cut Tape (CT) 1,000 : ¥26.23558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.2V/µs | 700 kHz | - | 5 nA | 30 µV | 235µA (x2 Channels) | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,413 In Stock | 1 : ¥57.30000 Cut Tape (CT) 1,000 : ¥42.38312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.2V/µs | 700 kHz | - | 5 nA | 30 µV | 320µA (x4 Channels) | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
5,281 In Stock | 1 : ¥81.52000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.2V/µs | 700 kHz | - | 5 nA | 30 µV | 320µA (x4 Channels) | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,555 In Stock | 1 : ¥76.35000 Tube | - | Tube | Active | Instrumentation | 1 | - | 2.5V/µs | - | 650 kHz | 500 pA | 90 µV | 850µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |