Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,699 In Stock | 1 : ¥42.44000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 2800V/µs | - | 850 MHz | 2 µA | 2 mV | 5mA | 50 mA | 4.5 V | 10.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,010 In Stock | 1 : ¥43.92000 Tube | - | Tube | Active | Current Feedback | 1 | - | 4100V/µs | - | 1.58 GHz | 5 µA | 1 mV | 13.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
829 In Stock | 1 : ¥45.23000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 1350V/µs | - | 1 GHz | 2 µA | 200 µV | 16mA | 70 mA | 3.3 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,457 In Stock | 1 : ¥49.26000 Tube | - | Tube | Active | Current Feedback | 1 | - | 5500V/µs | - | 1 GHz | 50 µA | 2 mV | 16mA | 175 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,116 In Stock | 1 : ¥66.09000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | - | 1.5 MHz | 25 pA | 250 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,464 In Stock | 1 : ¥72.33000 Cut Tape (CT) 2,500 : ¥39.50534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 35V/µs | 28 MHz | 1.25 MHz | 20 nA | 10 µV | 6.2mA | 34 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,788 In Stock | 1 : ¥75.36000 Tube | Tube | Active | Voltage Feedback | 1 | - | 870V/µs | 410 MHz | 1.05 GHz | 2 pA | 400 µV | 19mA | 40 mA | 5 V | 10 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | |||
2,912 In Stock | 1 : ¥81.77000 Tube | - | Tube | Active | Transimpedance | 1 | Differential | - | 240 MHz | - | - | - | 25mA | - | 4.5 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
504 In Stock | 1 : ¥89.16000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 800V/µs | - | 410 MHz | 2.25 µA | 150 µV | 24.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
206 In Stock | 1 : ¥164.68000 Tube | Tube | Active | Variable Gain | 1 | - | 275V/µs | - | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,021 In Stock | 1 : ¥30.87000 Cut Tape (CT) 1,000 : ¥20.52378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4100V/µs | - | 1.58 GHz | 5 µA | 1 mV | 13.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
6,734 In Stock | 1 : ¥44.58000 Tube | - | Tube | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 500V/µs | 890 MHz | 730 MHz | 16 µA | 20 µV | 16mA | 140 mA | 2.8 V | 11.75 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2 In Stock 11,211 Marketplace | 28 : ¥78.14750 Bulk 1 : ¥129.38000 Tube | - | Bulk Tube | Last Time Buy | Current Feedback | 1 | - | 6500V/µs | 1.75 GHz | 420 MHz | 2 µA | 1 mV | 6.6mA | 120 mA | 9 V | 33 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP |