Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,560 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 61V/µs | 16.3 MHz | 9.5 MHz | 5 pA | 400 µV | 1.6mA | 79 mA | 9 V | 30 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,160 In Stock | 1 : ¥32.51000 Tube | - | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,661 In Stock | 1 : ¥33.17000 Cut Tape (CT) 2,500 : ¥16.65264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 20V/µs | 8 MHz | - | 25 pA | 100 µV | 2.2mA | 70 mA | 9 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,300 In Stock | 1 : ¥33.82000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,318 In Stock | 1 : ¥47.86000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | 8 MHz | - | 25 pA | 100 µV | 2.2mA (x2 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,854 In Stock | 1 : ¥49.92000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | - | 4 MHz | 25 pA | 300 µV | 5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,022 In Stock | 1 : ¥63.71000 Tube | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 180V/µs | - | 155 MHz | 3 pA | 400 µV | 6.6mA (x2 Channels) | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,241 In Stock | 1 : ¥94.49000 Tube | - | Tube | Active | J-FET | 1 | - | 60V/µs | 25 MHz | - | 3 pA | 85 µV | 3mA | 45 mA | 10 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,005 In Stock | 1 : ¥98.03000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,481 In Stock | 1 : ¥98.03000 Cut Tape (CT) 2,500 : ¥59.75477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,544 In Stock | 1 : ¥111.98000 Tube | Tube | Active | Instrumentation | 1 | Push-Pull | 25V/µs | - | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
1,831 In Stock | 1 : ¥92.69000 Tube | - | Tube | Obsolete | Differential | 1 | Differential | 52V/µs | 225 MHz | 150 MHz | 2 µA | 200 µV | 12.3mA | 85 mA | 4 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |