Instrumentation, OP Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.42V/µs1.3V/µs2.3V/µs
Gain Bandwidth Product
1.5 MHz8 MHz
Current - Input Bias
0.02 pA2.5 nA14 nA
Voltage - Input Offset
10 µV110 µV1 mV
Current - Supply
116µA2.6mA (x4 Channels)3.7mA (x2 Channels)
Current - Output / Channel
30 mA45 mA100 mA
Voltage - Supply Span (Min)
1.8 V3 V5 V
Voltage - Supply Span (Max)
5.5 V15.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC14-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LMC6484IMX/NOPB
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
14,410
In Stock
1 : ¥20.36000
Cut Tape (CT)
2,500 : ¥9.31346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
1.3V/µs
1.5 MHz
0.02 pA
110 µV
2.6mA (x4 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
OPA2227UA/2K5
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
7,534
In Stock
1 : ¥44.00000
Cut Tape (CT)
2,500 : ¥22.10056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
2.3V/µs
8 MHz
2.5 nA
10 µV
3.7mA (x2 Channels)
45 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LMV611MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
5,764
In Stock
1 : ¥9.69000
Cut Tape (CT)
1,000 : ¥4.40300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.42V/µs
1.5 MHz
14 nA
1 mV
116µA
100 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.