Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
953 In Stock | 1 : ¥62.48000 Cut Tape (CT) 3,000 : ¥34.11705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 1500V/µs | 850 MHz | 620 MHz | 12 µA | 100 µV | 10.1mA | 100 mA | 2.7 V | 5.4 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
2,215 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥3.00731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 10.6 MHz | - | 10 pA | 400 µV | 2.6mA | 60 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |