THS4541QRGTRQ1 | |
---|---|
DigiKey Part Number | 296-43731-2-ND - Tape & Reel (TR) 296-43731-1-ND - Cut Tape (CT) 296-43731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4541QRGTRQ1 |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4541QRGTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 850 MHz | |
-3db Bandwidth | 620 MHz | |
Current - Input Bias | 12 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 10.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥56.42600 | ¥564.26 |
25 | ¥53.80040 | ¥1,345.01 |
100 | ¥46.71380 | ¥4,671.38 |
250 | ¥44.61472 | ¥11,153.68 |
500 | ¥40.67794 | ¥20,338.97 |
1,000 | ¥35.42925 | ¥35,429.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.11705 | ¥102,351.15 |