Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral PurposeZero-Drift
Number of Circuits
12
Output Type
-Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.9V/µs1.6V/µs10V/µs17V/µs600V/µs
Gain Bandwidth Product
3.6 MHz5 MHz60 MHz95 MHz
-3db Bandwidth
600 kHz145 MHz
Current - Input Bias
50 pA850 pA160 nA700 nA1.5 µA
Voltage - Input Offset
0.45 µV25 µV100 µV200 µV240 µV
Current - Supply
850µA1.14mA (x2 Channels)1.15mA1.4mA7mA
Current - Output / Channel
55 mA65 mA
Voltage - Supply Span (Min)
2.5 V3 V4 V4.5 V5 V
Voltage - Supply Span (Max)
5.5 V12.6 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width) Exposed PadSC-74A, SOT-753SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SOIC16-TSSOP20-TSSOP-EPSOT-23-5TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
OPA182IDBVR
HIGHEST-PRECISION, 36-V, 5-MHZ,
Texas Instruments
2,903
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥9.29076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
10V/µs
5 MHz
-
50 pA
0.45 µV
850µA
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-6
LT6233CS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
3,722
In Stock
1 : ¥41.79000
Cut Tape (CT)
500 : ¥26.15172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
17V/µs
60 MHz
-
1.5 µA
100 µV
1.15mA
55 mA
3 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-SOIC
INA188IDR
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Texas Instruments
1,775
In Stock
1 : ¥42.61000
Cut Tape (CT)
2,500 : ¥21.37195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.9V/µs
-
600 kHz
850 pA
25 µV
1.4mA
-
4 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP
THS4522IPWR
IC OPAMP DIFF 2 CIRCUIT 16TSSOP
Texas Instruments
4,921
In Stock
1 : ¥43.59000
Cut Tape (CT)
2,000 : ¥21.87921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
2
Differential, Rail-to-Rail
600V/µs
95 MHz
145 MHz
700 nA
240 µV
1.14mA (x2 Channels)
55 mA
2.5 V
5.5 V
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 TSSOP EP Top
LT1970ACFE#PBF
IC OPAMP GP 1 CIRCUIT 20TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥103.93000
Tube
-
Tube
Active
General Purpose
1
-
1.6V/µs
3.6 MHz
-
160 nA
200 µV
7mA
-
5 V
36 V
0°C ~ 70°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.