Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,581 In Stock 3,781 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.25950 Tape & Reel (TR) 842 : ¥2.62191 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 130µA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
8,291 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,300 : ¥7.30649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 22V/µs | - | 18 MHz | 1 pA | 400 µV | 1mA | 25 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
299 In Stock | 1 : ¥54.84000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 90V/µs | 180 MHz | 120 MHz | 400 nA | 100 µV | 1.25mA (x2 Channels) | 100 mA | 2.5 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |