Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,318 In Stock | 1 : ¥19.46000 Cut Tape (CT) 3,000 : ¥8.89817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.12V/µs | 200 kHz | 1 pA | 1.6 mV | 45µA | 92 mA | 3.3 V | 16 V | -40°C ~ 125°C | Surface Mount | 16-UFQFN | 16-QFN (3x3) | ||
3,708 In Stock | 1 : ¥81.28000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 21V/µs | 12 MHz | 3 pA | 330 µV | 2.8mA | - | 9.5 V | 140 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,382 In Stock | 1 : ¥82.10000 Cut Tape (CT) 2,500 : ¥44.84261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 28V/µs | 22 MHz | 15 pA | 75 µV | 4.8mA | 30 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |