Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,796 In Stock | 1 : ¥100.98000 Tray | - | Tray | Active | Zero-Drift | 2 | Rail-to-Rail | 0.5V/µs | 3.4 MHz | 6.5 MHz | 125 pA | 0.3 µV | 1.5mA (x2 Channels) | 40 mA | 2.2 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
2,065 In Stock | 1 : ¥93.67000 Cut Tape (CT) 250 : ¥66.88420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA (x2 Channels) | 25 mA | 4.5 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP |