Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,088 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥14.33670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2.5 MHz | 2.5 MHz | 30 pA | 1 µV | 850µA | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,180 In Stock | 1 : ¥37.03000 Cut Tape (CT) 2,500 : ¥18.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,328 In Stock | 1 : ¥69.29000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 4.6V/µs | 15.9 MHz | 13.9 MHz | 140 nA | 60 µV | 625µA (x2 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,554 In Stock | 1 : ¥85.96000 Cut Tape (CT) 3,000 : ¥46.95538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | 5 mA | 1.8 V | 5.5 V | -55°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,671 In Stock | 1 : ¥95.48000 Cut Tape (CT) 2,500 : ¥52.17265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS, Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
301 In Stock | 1 : ¥668.03000 Tube | Tube | Active | CMOS, Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -55°C ~ 175°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |