Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,340 In Stock | 1 : ¥30.79000 Cut Tape (CT) 500 : ¥19.26970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 250µA | 1 mA | 2.85 V | 36 V | -40°C ~ 85°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
1,077 In Stock | 1 : ¥27.09000 Cut Tape (CT) 250 : ¥18.91372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | - | 0.1V/µs | 430 kHz | - | 10 nA | 700 µV | 40µA (x2 Channels) | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |