Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.8V/µs1.3V/µs
Gain Bandwidth Product
1 MHz1.5 MHz
Current - Input Bias
0.02 pA4 nA
Voltage - Input Offset
20 µV110 µV
Current - Supply
790µA (x2 Channels)1.3mA (x2 Channels)
Current - Output / Channel
30 mA35 mA
Voltage - Supply Span (Min)
3 V4 V
Voltage - Supply Span (Max)
15.5 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
LMC6482IMMX/NOPB
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
2,691
In Stock
1 : ¥13.63000
Cut Tape (CT)
3,500 : ¥5.79251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
OPA2277UA/2K5
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
14,928
In Stock
1 : ¥53.53000
Cut Tape (CT)
2,500 : ¥20.28265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.8V/µs
1 MHz
4 nA
20 µV
790µA (x2 Channels)
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.