OPA3S328RGRR | |
---|---|
DigiKey Part Number | 296-OPA3S328RGRRTR-ND - Tape & Reel (TR) 296-OPA3S328RGRRCT-ND - Cut Tape (CT) 296-OPA3S328RGRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3S328RGRR |
Description | IC CMOS 2 CIRCUIT 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA3S328RGRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 40 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.8mA (x2 Channels) | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
10 | ¥60.26000 | ¥602.60 |
25 | ¥57.45560 | ¥1,436.39 |
100 | ¥49.88770 | ¥4,988.77 |
250 | ¥47.64512 | ¥11,911.28 |
500 | ¥43.44136 | ¥21,720.68 |
1,000 | ¥37.83595 | ¥37,835.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥36.43462 | ¥109,303.86 |