OPA277UA | |
---|---|
DigiKey Part Number | OPA277UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA277UA |
Description | CUSTOM REEL - OPA277UA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA277UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥28.75000 | ¥287.50 |
75 | ¥27.18227 | ¥2,038.67 |
150 | ¥23.55747 | ¥3,533.62 |
300 | ¥22.34957 | ¥6,704.87 |
525 | ¥20.05419 | ¥10,528.45 |
1,050 | ¥16.91323 | ¥17,758.89 |
2,550 | ¥16.06756 | ¥40,972.28 |
5,025 | ¥15.46351 | ¥77,704.14 |