Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,481 In Stock | 1 : ¥75.78000 Cut Tape (CT) 2,500 : ¥41.39318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | 0°C ~ 70°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
56,832 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.23043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.4V/µs | 1.3 MHz | 20 nA | 2 mV | 1.5mA | 40 mA | 3 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
89,840 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.40092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) |