Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,416 In Stock | 1 : ¥24.38000 Cut Tape (CT) 2,500 : ¥12.24134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 0.35V/µs | 1 MHz | 1 pA | 0.1 µV | 600µA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 | ||
7,149 In Stock | 1 : ¥49.51000 Cut Tape (CT) 2,500 : ¥18.45613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 0.3V/µs | 3 MHz | 1 pA | 70 µV | 420µA | 68 mA | 2.4 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
828 In Stock | 1 : ¥121.34000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 1V/µs | 2.2 MHz | 150 pA | 30 µV | 850µA (x4 Channels) | 50 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
380 In Stock | 1 : ¥80.70000 Tube | - | Tube | Active | Isolation | 1 | - | - | 1 MHz | 60 µA | 50 µV | 5.9mA | 13 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
5,073 In Stock | 1 : ¥89.82000 Tube | - | Tube | Active | General Purpose | 1 | - | 4.5V/µs | 28 MHz | 80 nA | 120 µV | 2.5mA | - | 4.8 V | 10.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |