Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,412 In Stock | 1 : ¥3.61000 Tube | Tube | Active | General Purpose | 4 | - | - | 1.2 MHz | - | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
6,801 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,500 : ¥15.70135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3750V/µs | - | 210 MHz | 30 nA | 36 mV | 8.5mA | 250 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,776 In Stock | 1 : ¥53.61000 Tube | - | Tube | Active | J-FET | 1 | - | 140V/µs | 26 MHz | 46 MHz | 15 pA | 1 mV | 6.5mA | 50 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
38 In Stock | 1 : ¥161.89000 Tube | - | Tube | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |