Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-iPolar®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
1V/µs2.7V/µs10V/µs13V/µs
Gain Bandwidth Product
2.5 MHz10 MHz12 MHz
Current - Input Bias
1.4 pA8 pA40 nA130 µA
Voltage - Input Offset
40 µV200 µV
Current - Supply
1.6mA (x4 Channels)2.6mA3.2mA-
Current - Output / Channel
10 mA75 mA
Voltage - Supply Span (Min)
2.7 V4.5 V10 V
Voltage - Supply Span (Max)
5.5 V30 V36 V100 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP8-SO PowerPad14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
OPA4172AQPWRQ1
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
9,906
In Stock
1 : ¥32.43000
Cut Tape (CT)
2,000 : ¥16.28016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
10V/µs
10 MHz
-
8 pA
200 µV
1.6mA (x4 Channels)
75 mA
4.5 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-HSOP
OPA454AIDDAR
IC OPAMP GP 1 CIRC 8SOPWRPAD
Texas Instruments
3,731
In Stock
1 : ¥52.54000
Cut Tape (CT)
2,500 : ¥28.69395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
13V/µs
2.5 MHz
-
1.4 pA
200 µV
3.2mA
-
10 V
100 V
-40°C ~ 85°C
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8 MSOP
ADA4004-2ARMZ-R7
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
2,774
In Stock
1 : ¥68.88000
Cut Tape (CT)
1,000 : ¥39.06594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
2.7V/µs
12 MHz
-
40 nA
40 µV
-
10 mA
10 V
30 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8418BRMZ-RL
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
7,770
In Stock
1 : ¥24.14000
Cut Tape (CT)
3,000 : ¥12.13062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
-
250 kHz
130 µA
200 µV
2.6mA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.