Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,910 In Stock | 1 : ¥26.02000 Cut Tape (CT) 2,500 : ¥12.14906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.3V/µs | 4 MHz | 15 nA | 900 µV | 2mA | 80 mA | 2.7 V | 12 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,000 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.94437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
7,420 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.79422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.6V/µs | 1.4 MHz | 70 nA | 200 µV | 500µA | 80 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,840 In Stock | 1 : ¥10.84000 Cut Tape (CT) 3,000 : ¥4.06166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1.4 MHz | 70 nA | 100 µV | 500µA | 80 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.08044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 0.4V/µs | 1.3 MHz | 20 nA | 2 mV | 1.5mA (x4 Channels) | 40 mA | 3 V | 30 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.44950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.6V/µs | 1.4 MHz | 70 nA | 100 µV | 500µA | 80 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,500 : ¥5.26433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 700µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-LSSOP (0.173", 4.40mm Width) | 14-SSOP-B | ||
0 In Stock Check Lead Time | 1 : ¥15.02000 Cut Tape (CT) 4,000 : ¥6.83202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 6 MHz | 300 nA | 1.2 mV | 1.8mA | 50 mA | 2.7 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO |