Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,051 In Stock | 1 : ¥16.17000 Cut Tape (CT) 250 : ¥10.97848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
768 In Stock | 1 : ¥54.43000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.9V/µs | - | 2 MHz | 150 pA | 10 µV | 350µA | 20 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,003 In Stock | 1 : ¥98.03000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,168 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.75218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,410 In Stock | 1 : ¥20.11000 Cut Tape (CT) 2,500 : ¥9.21272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |