LT1999HS8-50#PBF | |
---|---|
DigiKey Part Number | LT1999HS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999HS8-50#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HS8-50#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥54.01900 | ¥540.19 |
25 | ¥51.50320 | ¥1,287.58 |
100 | ¥44.71970 | ¥4,471.97 |
300 | ¥42.70997 | ¥12,812.99 |
500 | ¥38.94148 | ¥19,470.74 |
1,000 | ¥33.91677 | ¥33,916.77 |
2,500 | ¥32.66065 | ¥81,651.62 |