INA186A1IDDFR

DigiKey Part Number
296-INA186A1IDDFRTR-ND - Tape & Reel (TR)
296-INA186A1IDDFRCT-ND - Cut Tape (CT)
296-INA186A1IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A1IDDFR
Description
IC CURR SENSE 1 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA186A1IDDFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
45 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥11.03400¥110.34
25¥10.47240¥261.81
100¥8.60140¥860.14
250¥8.04068¥2,010.17
500¥7.10576¥3,552.88
1,000¥5.60984¥5,609.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.23586¥15,707.58
6,000¥4.97406¥29,844.36
15,000¥4.78707¥71,806.05
Manufacturers Standard Package