Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,201 In Stock | 1 : ¥50.57000 Cut Tape (CT) 3,000 : ¥25.36493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 80V/µs | - | 80 MHz | 2 pA | 1 mV | 3.3mA (x2 Channels) | 60 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | |||
2,463 In Stock 15,000 Factory | 1 : ¥20.03000 Cut Tape (CT) 2,500 : ¥9.17915 Tape & Reel (TR) 2,500 : ¥7.72392 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | General Purpose | 2 | Rail-to-Rail | 1.8V/µs | 5 MHz | - | 100 nA | 600 µV | 1.3mA (x2 Channels) | 110 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 |