MAX4337EKA+T | |
---|---|
DigiKey Part Number | 175-MAX4337EKA+TTR-ND - Tape & Reel (TR) 175-MAX4337EKA+TCT-ND - Cut Tape (CT) 175-MAX4337EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4337EKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4337EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.02100 | ¥180.21 |
25 | ¥16.99760 | ¥424.94 |
100 | ¥14.48290 | ¥1,448.29 |
250 | ¥13.59872 | ¥3,399.68 |
500 | ¥11.89896 | ¥5,949.48 |
1,000 | ¥9.85907 | ¥9,859.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.17915 | ¥22,947.88 |
5,000 | ¥8.83917 | ¥44,195.85 |