Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,837 In Stock | 1 : ¥7.96000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.5V/µs | 600 kHz | 25 nA | 2 mV | 700µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
7,047 In Stock | 1 : ¥31.85000 Cut Tape (CT) 500 : ¥19.95870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 16V/µs | 11 MHz | - | 1.5 mV | 3.5mA | - | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
7,964 In Stock 30,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.37469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 1 pA | 500 µV | 23µA | 8.5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
6,450 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 7.2V/µs | 14 MHz | 1 pA | 330 µV | 1.05mA (x4 Channels) | 45 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |