LTC6088CGN#PBF | |
---|---|
DigiKey Part Number | LTC6088CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6088CGN#PBF |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6088CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.2V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 1.05mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.85800 | ¥238.58 |
25 | ¥22.55720 | ¥563.93 |
100 | ¥19.55000 | ¥1,955.00 |
300 | ¥18.54787 | ¥5,564.36 |
500 | ¥17.65108 | ¥8,825.54 |