ADA4800ACPZ-R7

DigiKey Part Number
505-ADA4800ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4800ACPZ-R7CT-ND - Cut Tape (CT)
505-ADA4800ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4800ACPZ-R7
Description
IC BUFFER 1 CIRCUIT 6LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 6-LFCSP-UD (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ADA4800ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
145V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
30 mV
Current - Supply
1.4mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
17 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (1.6x1.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.94000¥14.94
10¥13.40700¥134.07
25¥12.64640¥316.16
100¥10.77370¥1,077.37
250¥10.11612¥2,529.03
500¥8.85164¥4,425.82
1,000¥7.33415¥7,334.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.25998¥18,779.94
Manufacturers Standard Package