OPA186DBVR | |
---|---|
DigiKey Part Number | 296-OPA186DBVRTR-ND - Tape & Reel (TR) 296-OPA186DBVRCT-ND - Cut Tape (CT) 296-OPA186DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA186DBVR |
Description | SINGLE, 24-V, LOW-POWER (90-A) 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA186DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.53760 | ¥263.44 |
100 | ¥8.65690 | ¥865.69 |
250 | ¥8.09260 | ¥2,023.15 |
500 | ¥7.15164 | ¥3,575.82 |
1,000 | ¥5.64593 | ¥5,645.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64330 | ¥13,929.90 |
6,000 | ¥4.41113 | ¥26,466.78 |
15,000 | ¥4.24530 | ¥63,679.50 |