Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,491 In Stock | 1 : ¥40.39000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.7V/µs | 1 MHz | 150 pA | 2 µV | 90µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
3,439 In Stock | 1 : ¥19.95000 Cut Tape (CT) 250 : ¥13.49920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.4V/µs | 900 kHz | 150 pA | 20 µV | 125µA | 30 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |