Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,676 In Stock | 1 : ¥42.61000 Cut Tape (CT) 500 : ¥26.70322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.45V/µs | 1.3 MHz | 40 nA | 500 µV | 230µA | 30 mA | 2.5 V | 18 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
0 In Stock Check Lead Time | 1 : ¥56.40000 Cut Tape (CT) 500 : ¥36.75792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 100 MHz | 3.8 µA | 2.6 mV | 2.8mA | - | 2.5 V | 12.6 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
11,817 In Stock | 1 : ¥39.74000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 18 MHz | 0.5 pA | 60 µV | 2.7mA | 35 mA | 2.8 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |